Technical Document
Specifications
Brand
MakitaTool Type
Electric Shears
Corded/Cordless
Corded
Cutting Capacity
1.6 mm
Voltage Rating
110V
Plug Type
BS 4343
Model Number
JS1602
Country of Origin
Japan
Product details
Makita Corded Metal Shears
The Makita metal shears were designed to give you more comfort, control and better maneuverabilty. To achieve this the slim motor housing from the GA4030 grinder series was used.
110 and 240 V versions
Motor housing with a small circumference of 180mm
Motor housing and rear cover ergonomically ribbed for comfort
High efficiency
Slide switch conveniently located for one hand operation
Makita Saws
€ 666.20
€ 666.20 Each (ex VAT)
€ 792.78
€ 792.78 Each (inc. VAT)
1
€ 666.20
€ 666.20 Each (ex VAT)
€ 792.78
€ 792.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaTool Type
Electric Shears
Corded/Cordless
Corded
Cutting Capacity
1.6 mm
Voltage Rating
110V
Plug Type
BS 4343
Model Number
JS1602
Country of Origin
Japan
Product details
Makita Corded Metal Shears
The Makita metal shears were designed to give you more comfort, control and better maneuverabilty. To achieve this the slim motor housing from the GA4030 grinder series was used.
110 and 240 V versions
Motor housing with a small circumference of 180mm
Motor housing and rear cover ergonomically ribbed for comfort
High efficiency
Slide switch conveniently located for one hand operation