Technical Document
Specifications
Brand
MakitaSaw Type
Mitre Saw
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Arbor Diameter
30mm
Blade Diameter
260mm
Maximum Speed
4600rpm
Model Number
LS1040
Plug Type
BS 4343
Voltage Rating
110V
Series
LS
Weight
11kg
Country of Origin
China
Product details
Makita 260mm Mitre Saw LS1040
The Makita model LS1040 is a very good quality, powerful, robust mitre saw with a built in dust collection system. The saw is an excellent power tool to use when you need to make a quick, very accurate crosscut in your work piece at a selected angle. The back fence, as well as having holes drilled for additional support plates, features a pivoting section on the left hand side which can be moved in or out of position to give the best support when cutting either steep or shallow bevels.
Features and Benefits
Available as 110 V or 240 V models
Easy to transport
Double Insulation
Electric brake
Stable cutting by holding material more widely with sub fence
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
€ 525.84
€ 525.84 Each (ex VAT)
€ 625.75
€ 625.75 Each (inc. VAT)
1
€ 525.84
€ 525.84 Each (ex VAT)
€ 625.75
€ 625.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSaw Type
Mitre Saw
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Arbor Diameter
30mm
Blade Diameter
260mm
Maximum Speed
4600rpm
Model Number
LS1040
Plug Type
BS 4343
Voltage Rating
110V
Series
LS
Weight
11kg
Country of Origin
China
Product details
Makita 260mm Mitre Saw LS1040
The Makita model LS1040 is a very good quality, powerful, robust mitre saw with a built in dust collection system. The saw is an excellent power tool to use when you need to make a quick, very accurate crosscut in your work piece at a selected angle. The back fence, as well as having holes drilled for additional support plates, features a pivoting section on the left hand side which can be moved in or out of position to give the best support when cutting either steep or shallow bevels.
Features and Benefits
Available as 110 V or 240 V models
Easy to transport
Double Insulation
Electric brake
Stable cutting by holding material more widely with sub fence
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .