Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Makita VC3012M Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 110V ac, BS 4343

RS Stock No.: 176-8879Brand: MakitaManufacturers Part No.: VC3012M /1
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Makita

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

110V ac

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

30L

Power Rating

1kW

Plug Type

BS 4343

Colour

Blue, White

Model Number

VC3012M

Depth

485mm

Height

595mm

Width

380mm

Hose Length

4m

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,160.12

€ 1,160.12 Each (ex VAT)

€ 1,380.54

€ 1,380.54 Each (inc. VAT)

Makita VC3012M Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 110V ac, BS 4343

€ 1,160.12

€ 1,160.12 Each (ex VAT)

€ 1,380.54

€ 1,380.54 Each (inc. VAT)

Makita VC3012M Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 110V ac, BS 4343
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

110V ac

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

30L

Power Rating

1kW

Plug Type

BS 4343

Colour

Blue, White

Model Number

VC3012M

Depth

485mm

Height

595mm

Width

380mm

Hose Length

4m

Country of Origin

Germany