Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Manson SPS Series Bench Power Supply, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 3A, 1-Output, 36W

RS Stock No.: 288-3832Brand: MansonManufacturers Part No.: SPS-8041Distrelec Article No.: 16963707
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Manson

Series

SPS

Model Number

SPS-8041

Number of Outputs

1

Output Voltage

3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Supply Voltage

200 - 240V ac

Output Current

3A

Power Rating

36W

Bench Power Supply Type

Laboratory Power Supply

Distrelec Product Id

16963707

Country of Origin

China

Stock information temporarily unavailable.

€ 85.51

€ 85.51 Each (ex VAT)

€ 101.76

€ 101.76 Each (inc. VAT)

Manson SPS Series Bench Power Supply, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 3A, 1-Output, 36W

€ 85.51

€ 85.51 Each (ex VAT)

€ 101.76

€ 101.76 Each (inc. VAT)

Manson SPS Series Bench Power Supply, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 3A, 1-Output, 36W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manson

Series

SPS

Model Number

SPS-8041

Number of Outputs

1

Output Voltage

3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Supply Voltage

200 - 240V ac

Output Current

3A

Power Rating

36W

Bench Power Supply Type

Laboratory Power Supply

Distrelec Product Id

16963707

Country of Origin

China