Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mapa VITAL 177 Latex Work Gloves, Size 7

RS Stock No.: 287-6990Brand: MapaManufacturers Part No.: 3417700 / 7
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Mapa

Glove Size

7

Glove Material

Latex

Number of Gloves

10Pairs

Powdered

No

Food Safe

No

Range

VITAL 177

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 18.80

€ 1.88 Each (ex VAT)

€ 22.37

€ 2.237 Each (inc. VAT)

Mapa VITAL 177 Latex Work Gloves, Size 7

€ 18.80

€ 1.88 Each (ex VAT)

€ 22.37

€ 2.237 Each (inc. VAT)

Mapa VITAL 177 Latex Work Gloves, Size 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mapa

Glove Size

7

Glove Material

Latex

Number of Gloves

10Pairs

Powdered

No

Food Safe

No

Range

VITAL 177

Country of Origin

Malaysia