Technical Document
Specifications
Brand
MapaGlove Size
9
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 2016
4X43C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
KRYTECH 610
Complies with EN 61340-5-1
No
€ 19.08
€ 19.08 1 Pair (ex VAT)
€ 22.71
€ 22.71 1 Pair (inc. VAT)
1
€ 19.08
€ 19.08 1 Pair (ex VAT)
€ 22.71
€ 22.71 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
9
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 2016
4X43C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
KRYTECH 610
Complies with EN 61340-5-1
No