Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Marl White LED Indicator Lamp, 60V dc, BA9s Base, 4.8mm Diameter, 1500mcd

RS Stock No.: 282-9639Brand: MarlManufacturers Part No.: 215-997-48-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

60V dc

Light Output Colour

White

Lamp Type

LED

Intensity

1500mcd

Lamp Base

BA9s

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Current Rating

8mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

€ 15.06

€ 15.06 Each (ex VAT)

€ 17.92

€ 17.92 Each (inc. VAT)

Marl White LED Indicator Lamp, 60V dc, BA9s Base, 4.8mm Diameter, 1500mcd

€ 15.06

€ 15.06 Each (ex VAT)

€ 17.92

€ 17.92 Each (inc. VAT)

Marl White LED Indicator Lamp, 60V dc, BA9s Base, 4.8mm Diameter, 1500mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

60V dc

Light Output Colour

White

Lamp Type

LED

Intensity

1500mcd

Lamp Base

BA9s

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Current Rating

8mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.