Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Marl Red Panel Mount Indicator, 2.8V, 6mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 789-4470Brand: MarlManufacturers Part No.: 570-305-04-40
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

2.8V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Mounting Type

Panel Mount

Bezel Style

Prominent

Current Rating

20mA

Intensity

2mcd

Length

15.1mm

Country of Origin

China

Product details

Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series

Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

Stock information temporarily unavailable.

P.O.A.

Marl Red Panel Mount Indicator, 2.8V, 6mm Mounting Hole Size, Lead Wires Termination

P.O.A.

Marl Red Panel Mount Indicator, 2.8V, 6mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

2.8V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Mounting Type

Panel Mount

Bezel Style

Prominent

Current Rating

20mA

Intensity

2mcd

Length

15.1mm

Country of Origin

China

Product details

Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series

Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.