Marl Red Panel Mount Indicator, 8 → 48V ac/dc, 5.9mm Mounting Hole Size, Lead Pin Termination

RS Stock No.: 789-4243Brand: MarlManufacturers Part No.: 660-305-64-40
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

8 → 48V ac/dc

Light Output Colour

Red

Mounting Hole Size

5.9mm

Lamp Type

LED

Termination Type

Lead Pin

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

40mcd

Length

22.6mm

Length

22.6 mm

Country of Origin

China

Product details

Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series

6mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens

Stock information temporarily unavailable.

€ 53.82

€ 53.82 Each (ex VAT)

€ 64.05

€ 64.05 Each (inc. VAT)

Marl Red Panel Mount Indicator, 8 → 48V ac/dc, 5.9mm Mounting Hole Size, Lead Pin Termination

€ 53.82

€ 53.82 Each (ex VAT)

€ 64.05

€ 64.05 Each (inc. VAT)

Marl Red Panel Mount Indicator, 8 → 48V ac/dc, 5.9mm Mounting Hole Size, Lead Pin Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 53.82
15 - 49€ 47.72
50 - 99€ 46.93
100 - 249€ 46.23
250+€ 44.64

Technical Document

Specifications

Brand

Marl

Voltage Rating

8 → 48V ac/dc

Light Output Colour

Red

Mounting Hole Size

5.9mm

Lamp Type

LED

Termination Type

Lead Pin

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

40mcd

Length

22.6mm

Length

22.6 mm

Country of Origin

China

Product details

Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series

6mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens