E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Marley Extrusions 90° Elbow PVC & ABS Cement Fitting, 21.5mm

RS Stock No.: 389-0339Brand: Marley ExtrusionsManufacturers Part No.: OB90RS
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Length

25mm

Product details

Solvent Weld Fittings & Pipe - Marley

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
€ 5.379Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Marley Extrusions 90° Elbow PVC & ABS Cement Fitting, 21.5mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Marley Extrusions 90° Elbow PVC & ABS Cement Fitting, 21.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
€ 5.379Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Length

25mm

Product details

Solvent Weld Fittings & Pipe - Marley

You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
€ 5.379Each (In a Pack of 2) (ex VAT)