E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Martin 28 Tooth Pilot Sprocket, 08B28 08B-1 Chain Type

RS Stock No.: 678-495Brand: MartinManufacturers Part No.: 08B28
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

28

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

53mm

Pitch Diameter

113.43mm

Material

Steel

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 28 Tooth Pilot Sprocket, 08B28 08B-1 Chain Type

P.O.A.

Martin 28 Tooth Pilot Sprocket, 08B28 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

28

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

53mm

Pitch Diameter

113.43mm

Material

Steel

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in