E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Martin 17 Tooth Taper Bush Sprocket, 08BTB17 (1210) 08B-1 Chain Type

RS Stock No.: 678-164Brand: MartinManufacturers Part No.: 08BTB17 (1210)
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

17

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Maximum Bore Diameter

31.8mm

Pitch Diameter

69.11mm

Material

Cast Iron, Steel

Sprocket Width

25.4mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 17 Tooth Taper Bush Sprocket, 08BTB17 (1210) 08B-1 Chain Type

P.O.A.

Martin 17 Tooth Taper Bush Sprocket, 08BTB17 (1210) 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

17

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Maximum Bore Diameter

31.8mm

Pitch Diameter

69.11mm

Material

Cast Iron, Steel

Sprocket Width

25.4mm

You may be interested in