Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Martindale Socket Tester 13A 230V ac Cat II 300 V RS Calibration

RS Stock No.: 180-9304Brand: MartindaleManufacturers Part No.: EZ165
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

80 x 45 x 65mm

Weight

95g

Height

65mm

Minimum Operating Temperature

-10°C

Width

45mm

Length

80mm

Safety Category Level

CAT II

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Martindale Socket Tester 13A 230V ac Cat II 300 V RS Calibration

Calibration type

P.O.A.

Martindale Socket Tester 13A 230V ac Cat II 300 V RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

80 x 45 x 65mm

Weight

95g

Height

65mm

Minimum Operating Temperature

-10°C

Width

45mm

Length

80mm

Safety Category Level

CAT II

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

Philippines