Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Martindale PC 15250 Phase Rotation Tester, CAT IV 600 V, 60Hz Max, 600V ac Max

RS Stock No.: 782-4424Brand: MartindaleManufacturers Part No.: PC15250
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Connection Type

Crocodile Clip, Test Probe

Overvoltage Category

CAT IV 600V

Safety Category

CAT IV 600 V

Current Consumption

3mA

Dimensions

116 x 69 x 25mm

Weight

361g

Height

25mm

Length

116mm

Maximum Frequency

60Hz

Width

69mm

Minimum Frequency

40 Hz

Maximum Voltage

600V ac

Minimum Operating Temperature

-10°C

Model Number p

PC 15250

Safety Category Level

CAT IV

Safety Category Voltage

600V

Minimum Voltage

50V ac

Maximum Operating Temperature

+55°C

Model Number (p)

PC 15250

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

€ 252.94

€ 252.94 Each (ex VAT)

€ 301.00

€ 301.00 Each (inc. VAT)

Martindale PC 15250 Phase Rotation Tester, CAT IV 600 V, 60Hz Max, 600V ac Max

Calibration type

€ 252.94

€ 252.94 Each (ex VAT)

€ 301.00

€ 301.00 Each (inc. VAT)

Martindale PC 15250 Phase Rotation Tester, CAT IV 600 V, 60Hz Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connection Type

Crocodile Clip, Test Probe

Overvoltage Category

CAT IV 600V

Safety Category

CAT IV 600 V

Current Consumption

3mA

Dimensions

116 x 69 x 25mm

Weight

361g

Height

25mm

Length

116mm

Maximum Frequency

60Hz

Width

69mm

Minimum Frequency

40 Hz

Maximum Voltage

600V ac

Minimum Operating Temperature

-10°C

Model Number p

PC 15250

Safety Category Level

CAT IV

Safety Category Voltage

600V

Minimum Voltage

50V ac

Maximum Operating Temperature

+55°C

Model Number (p)

PC 15250

Country of Origin

Philippines

You may be interested in