Martindale CM100 Clamp Meter, Max Current 3000A ac With RS Calibration

RS Stock No.: 788-0771Brand: MartindaleManufacturers Part No.: RSCM100
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

3000A ac

Model Number

CM100

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Flexible Clamp Meter

Best AC Current Accuracy

±(3% rdg + 5dgts)

Jaw Capacity Busbars

160mm

Functions Measured

AC Current

True RMS

Yes

Minimum Operating Temperature

0°C

Height

26mm

Maximum Conductor Size

8.5mm

Battery Life

120 h

Weight

286g

Battery Type

AAA

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

70mm

Length

120mm

Dimensions

120 x 70 x 26mm

Country of Origin

Taiwan, Province Of China

Product details

CM100 Flexible True RMS AC High Current Flex Clamp Meter

The CM100 is a clamp meter with a flexible current sensor capable of measuring true RMS AC current up to 3000A in 3 ranges (30A, 300A, 3000A). The flexible current sensor is beneficial for the measurement of different sizes and shapes of conductor which cannot be measured with a standard clamp meter. It's a popular choice for electricians, technicians, and engineers who need a reliable and versatile tool.

Features and Benefits:

• Flexible sensor - designed for measuring current in tight spaces or around awkwardly shaped conductors
• Lightweight and simple to use with Min/Max Indication, Display Hold, Auto Power Off and Display Backlight.
• True RMS measurement - accurately measures AC current, even on distorted waveforms caused by modern electronics and non-linear loads.
• Backlit display - easy to read in low-light conditions.
• Auto power off: Conserves battery life
• AC Current: 10mA to 3000A (in 3 ranges)
• Accuracy: 3.0% of readgin + 5 digits (45 - 50Hz)
• Operating Environment: 0°C to 50°C <80% RH, non condensing
• Pollution Degree: 2
• Probe Cable Length: 18" (45.8cm)
• Probe Cable Diameter: 8.35 nominal
• Cable Length (probe to meter): 1.8 m

Supplied with

2 x 1.5V AAA batteries and instructions

Stock information temporarily unavailable.

€ 430.93

€ 430.93 Each (ex VAT)

€ 512.81

€ 512.81 Each (inc. VAT)

Martindale CM100 Clamp Meter, Max Current 3000A ac With RS Calibration

Calibration type

€ 430.93

€ 430.93 Each (ex VAT)

€ 512.81

€ 512.81 Each (inc. VAT)

Martindale CM100 Clamp Meter, Max Current 3000A ac With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

3000A ac

Model Number

CM100

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Flexible Clamp Meter

Best AC Current Accuracy

±(3% rdg + 5dgts)

Jaw Capacity Busbars

160mm

Functions Measured

AC Current

True RMS

Yes

Minimum Operating Temperature

0°C

Height

26mm

Maximum Conductor Size

8.5mm

Battery Life

120 h

Weight

286g

Battery Type

AAA

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

70mm

Length

120mm

Dimensions

120 x 70 x 26mm

Country of Origin

Taiwan, Province Of China

Product details

CM100 Flexible True RMS AC High Current Flex Clamp Meter

The CM100 is a clamp meter with a flexible current sensor capable of measuring true RMS AC current up to 3000A in 3 ranges (30A, 300A, 3000A). The flexible current sensor is beneficial for the measurement of different sizes and shapes of conductor which cannot be measured with a standard clamp meter. It's a popular choice for electricians, technicians, and engineers who need a reliable and versatile tool.

Features and Benefits:

• Flexible sensor - designed for measuring current in tight spaces or around awkwardly shaped conductors
• Lightweight and simple to use with Min/Max Indication, Display Hold, Auto Power Off and Display Backlight.
• True RMS measurement - accurately measures AC current, even on distorted waveforms caused by modern electronics and non-linear loads.
• Backlit display - easy to read in low-light conditions.
• Auto power off: Conserves battery life
• AC Current: 10mA to 3000A (in 3 ranges)
• Accuracy: 3.0% of readgin + 5 digits (45 - 50Hz)
• Operating Environment: 0°C to 50°C <80% RH, non condensing
• Pollution Degree: 2
• Probe Cable Length: 18" (45.8cm)
• Probe Cable Diameter: 8.35 nominal
• Cable Length (probe to meter): 1.8 m

Supplied with

2 x 1.5V AAA batteries and instructions