E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Martindale CM69 Clamp Meter, Max Current 60A ac CAT II 1000V With UKAS Calibration

RS Stock No.: 122-5537Brand: MartindaleManufacturers Part No.: RSCM69
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600kΩ

Model Number

CM69

Calibrated

UKAS

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

1 % + 8 Digits

Best AC Voltage Accuracy

1 % + 3 Digits

Best DC Voltage Accuracy

1 % + 2 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

20mm

Power Source

Battery

Width

76mm

Length

206mm

Safety Category Voltage

300 V, 600 V, 1000V

Battery Type

1.5 V, AAA, Alkaline

Safety Category

CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 % + 2 Digits

Display Type

Backlit LCD

Maximum Operating Temperature

+40°C

Dimensions

206 x 76 x 33.5mm

DC Voltage Measurement Resolution

10mV

Minimum Operating Temperature

0°C

Height

33.5mm

AC Voltage Measurement Resolution

10mV

Maximum Conductor Size

20mm

Battery Life

40 h @ AC, 60 h @ DC

Weight

262g

Safety Category Level

CAT II, CAT III, CAT IV

Resistance Measurement Resolution

100mΩ

Country of Origin

Taiwan, Province Of China

Product details

Martindale CM69 TRMS AC Earth Leakage Clampmeter

CM69 is a high performance TRMS AC Leakage clamp meter with outstanding low current capability. The pocket sized clamp also measures AC-DC voltage and resistance. The advanced jaw design minimises the influence of conductor position and shields against external fields from other conductors to give more accurate and consistent results.

Earth leakage clamps operate by clamping around both the live and neutral conductors. They also measure the difference between the currents flowing, allowing the "leakage value" to be displayed. Alternatively clamping around the earth conductor displays the earth leakage current.

Features and Benefits

Peak hold
Switchable low pass filter
TRMS measurement
Troubleshooting of RCD nuisance tripping
Periodic measurement of leakage current @ 50 Hz to check for insulation deterioration
Accurate measurement of triple neutral currents and other distorted waveforms
Differential current measurement for appliance testing
Auto ranging
High contrast backlit display

Supplied with

TL16 test leads, soft carry case, alkaline batteries and manual

Stock information temporarily unavailable.

P.O.A.

Martindale CM69 Clamp Meter, Max Current 60A ac CAT II 1000V With UKAS Calibration

Calibration type

P.O.A.

Martindale CM69 Clamp Meter, Max Current 60A ac CAT II 1000V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600kΩ

Model Number

CM69

Calibrated

UKAS

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

1 % + 8 Digits

Best AC Voltage Accuracy

1 % + 3 Digits

Best DC Voltage Accuracy

1 % + 2 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

20mm

Power Source

Battery

Width

76mm

Length

206mm

Safety Category Voltage

300 V, 600 V, 1000V

Battery Type

1.5 V, AAA, Alkaline

Safety Category

CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 % + 2 Digits

Display Type

Backlit LCD

Maximum Operating Temperature

+40°C

Dimensions

206 x 76 x 33.5mm

DC Voltage Measurement Resolution

10mV

Minimum Operating Temperature

0°C

Height

33.5mm

AC Voltage Measurement Resolution

10mV

Maximum Conductor Size

20mm

Battery Life

40 h @ AC, 60 h @ DC

Weight

262g

Safety Category Level

CAT II, CAT III, CAT IV

Resistance Measurement Resolution

100mΩ

Country of Origin

Taiwan, Province Of China

Product details

Martindale CM69 TRMS AC Earth Leakage Clampmeter

CM69 is a high performance TRMS AC Leakage clamp meter with outstanding low current capability. The pocket sized clamp also measures AC-DC voltage and resistance. The advanced jaw design minimises the influence of conductor position and shields against external fields from other conductors to give more accurate and consistent results.

Earth leakage clamps operate by clamping around both the live and neutral conductors. They also measure the difference between the currents flowing, allowing the "leakage value" to be displayed. Alternatively clamping around the earth conductor displays the earth leakage current.

Features and Benefits

Peak hold
Switchable low pass filter
TRMS measurement
Troubleshooting of RCD nuisance tripping
Periodic measurement of leakage current @ 50 Hz to check for insulation deterioration
Accurate measurement of triple neutral currents and other distorted waveforms
Differential current measurement for appliance testing
Auto ranging
High contrast backlit display

Supplied with

TL16 test leads, soft carry case, alkaline batteries and manual