E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MARTOR Steel Flat Knife Blade, 71.2 x 17.7 mm, 10 per Package

RS Stock No.: 277-8681Brand: MARTORManufacturers Part No.: 17940
brand-logo
View all in Knife Blades

Technical Document

Specifications

Brand

MARTOR

Blade Size

71.2 x 17.7 mm

Blade Shape

Flat

Material

Steel

Blade Type

Knife Blade

Blade Width

17.7 mm

Number of Pieces

10

Country of Origin

Germany

Stock information temporarily unavailable.

€ 24.56

€ 24.56 1 Box of 10 (ex VAT)

€ 29.23

€ 29.23 1 Box of 10 (inc. VAT)

MARTOR Steel Flat Knife Blade, 71.2 x 17.7 mm, 10 per Package

€ 24.56

€ 24.56 1 Box of 10 (ex VAT)

€ 29.23

€ 29.23 1 Box of 10 (inc. VAT)

MARTOR Steel Flat Knife Blade, 71.2 x 17.7 mm, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MARTOR

Blade Size

71.2 x 17.7 mm

Blade Shape

Flat

Material

Steel

Blade Type

Knife Blade

Blade Width

17.7 mm

Number of Pieces

10

Country of Origin

Germany