Technical Document
Specifications
Brand
Mascot WorkwearSize
M
Colour
Yellow/Black
Clothing Type
Softshell Jacket
Gender
Unisex
Hooded
Yes
Material Properties
Water Repellent
Outer Material
Polyester
Series
BLACKPOOL
EN Standards
EN ISO 20471 Classe 3
€ 240.90
€ 240.90 Each (ex VAT)
€ 286.67
€ 286.67 Each (inc. VAT)
1
€ 240.90
€ 240.90 Each (ex VAT)
€ 286.67
€ 286.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearSize
M
Colour
Yellow/Black
Clothing Type
Softshell Jacket
Gender
Unisex
Hooded
Yes
Material Properties
Water Repellent
Outer Material
Polyester
Series
BLACKPOOL
EN Standards
EN ISO 20471 Classe 3