Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, XL

RS Stock No.: 218-4096Brand: Mascot WorkwearManufacturers Part No.: 18008-511-1809 XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XL

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008

Stock information temporarily unavailable.

€ 184.16

€ 184.16 Each (ex VAT)

€ 219.15

€ 219.15 Each (inc. VAT)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, XL

€ 184.16

€ 184.16 Each (ex VAT)

€ 219.15

€ 219.15 Each (inc. VAT)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008