E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot Workwear Black Polypropylene Base Layer, M

RS Stock No.: 264-7634Brand: Mascot WorkwearManufacturers Part No.: 19781-794-1809M
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

M

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Country of Origin

China

Stock information temporarily unavailable.

€ 94.23

€ 94.23 Each (ex VAT)

€ 112.13

€ 112.13 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, M

€ 94.23

€ 94.23 Each (ex VAT)

€ 112.13

€ 112.13 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Country of Origin

China