Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mascot Workwear Black Polypropylene Base Layer, XL

RS Stock No.: 264-7636Brand: Mascot WorkwearManufacturers Part No.: 19781-794-1809XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Country of Origin

China

Stock information temporarily unavailable.

€ 94.23

€ 94.23 Each (ex VAT)

€ 112.13

€ 112.13 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, XL

€ 94.23

€ 94.23 Each (ex VAT)

€ 112.13

€ 112.13 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Country of Origin

China