E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot Workwear Black Polypropylene Base Layer, L

RS Stock No.: 264-7638Brand: Mascot WorkwearManufacturers Part No.: 19881-794-1809L
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

L

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Country of Origin

China

Stock information temporarily unavailable.

€ 76.85

€ 76.85 Each (ex VAT)

€ 91.45

€ 91.45 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, L

€ 76.85

€ 76.85 Each (ex VAT)

€ 91.45

€ 91.45 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Country of Origin

China