E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot Workwear Black, Breathable Softshell Jacket, M

RS Stock No.: 264-7661Brand: Mascot WorkwearManufacturers Part No.: 20102-253-09M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Breathable

Outer Material

Polyester

Hooded

No

Country of Origin

Lao People`s Democratic Republic

Stock information temporarily unavailable.

€ 131.09

€ 131.09 Each (ex VAT)

€ 156.00

€ 156.00 Each (inc. VAT)

Mascot Workwear Black, Breathable Softshell Jacket, M

€ 131.09

€ 131.09 Each (ex VAT)

€ 156.00

€ 156.00 Each (inc. VAT)

Mascot Workwear Black, Breathable Softshell Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Breathable

Outer Material

Polyester

Hooded

No

Country of Origin

Lao People`s Democratic Republic