E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm

RS Stock No.: 267-6165Brand: Mascot WorkwearManufacturers Part No.: 20859-236-1482C52
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Orange

Waist Size

93cm

Style

Trousers

Material Properties

Hi-Vis

Leg Length

82cm

Gender

Unisex

Series

20859-236

Elasticated Waist

No

Country of Origin

Lao People`s Democratic Republic

Stock information temporarily unavailable.

€ 130.20

€ 130.20 Each (ex VAT)

€ 154.94

€ 154.94 Each (inc. VAT)

Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm

€ 130.20

€ 130.20 Each (ex VAT)

€ 154.94

€ 154.94 Each (inc. VAT)

Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Waist Size

93cm

Style

Trousers

Material Properties

Hi-Vis

Leg Length

82cm

Gender

Unisex

Series

20859-236

Elasticated Waist

No

Country of Origin

Lao People`s Democratic Republic