Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mascot Workwear Advanced 's Black Trousers Lightweight, Water Repellent, Size T 39/40 31in W 82cm L

RS Stock No.: 267-6181Brand: Mascot WorkwearManufacturers Part No.: 21679-311-0982C46
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

82cm

Style

Trousers

Size

T 39/40

Waist Size Imperial

31in

Waist Size Metric

77.47cm

Material

Polyamide

Series

Advanced

Knee Pad Pocket

No

Material Properties

Lightweight, Water Repellent

Elasticated Waist

No

Country of Origin

Lao People`s Democratic Republic

Stock information temporarily unavailable.

€ 184.16

€ 184.16 Each (ex VAT)

€ 219.15

€ 219.15 Each (inc. VAT)

Mascot Workwear Advanced 's Black Trousers Lightweight, Water Repellent, Size T 39/40 31in W 82cm L

€ 184.16

€ 184.16 Each (ex VAT)

€ 219.15

€ 219.15 Each (inc. VAT)

Mascot Workwear Advanced 's Black Trousers Lightweight, Water Repellent, Size T 39/40 31in W 82cm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

82cm

Style

Trousers

Size

T 39/40

Waist Size Imperial

31in

Waist Size Metric

77.47cm

Material

Polyamide

Series

Advanced

Knee Pad Pocket

No

Material Properties

Lightweight, Water Repellent

Elasticated Waist

No

Country of Origin

Lao People`s Democratic Republic