Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell

RS Stock No.: 494-1999Brand: MascotManufacturers Part No.: 2215000052
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

3 → 6

Input Voltage

90 → 264V ac

Maximum Output Power

35W

Dimensions

107 x 67 x 36.5mm

Weight

250g

Country of Origin

Norway

Product details

2215 Series, NiMH/NiCd Pack 35W Fast Chargers

2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer
Dimensions L. 107 x W. 67 x H. 36.5mm
Weight 250g

Supplied with

2 loose output connectors with snap-lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm

Standards

EN 60601, UL listed (UL 2601-1)

You may be interested in
Stock information temporarily unavailable.

€ 127.12

€ 127.12 Each (ex VAT)

€ 151.27

€ 151.27 Each (inc. VAT)

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell

€ 127.12

€ 127.12 Each (ex VAT)

€ 151.27

€ 151.27 Each (inc. VAT)

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

3 → 6

Input Voltage

90 → 264V ac

Maximum Output Power

35W

Dimensions

107 x 67 x 36.5mm

Weight

250g

Country of Origin

Norway

Product details

2215 Series, NiMH/NiCd Pack 35W Fast Chargers

2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer
Dimensions L. 107 x W. 67 x H. 36.5mm
Weight 250g

Supplied with

2 loose output connectors with snap-lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm

Standards

EN 60601, UL listed (UL 2601-1)

You may be interested in