Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

10-20 cell NiMH/NiCD battery 4hr chrger

RS Stock No.: 494-2071Brand: MascotManufacturers Part No.: 2215000059
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

10 → 20

Input Voltage

90 → 264V ac

Maximum Output Power

35W

Dimensions

107 x 67 x 36.5mm

Weight

250g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

10-20 cell NiMH/NiCD battery 4hr chrger

P.O.A.

10-20 cell NiMH/NiCD battery 4hr chrger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

10 → 20

Input Voltage

90 → 264V ac

Maximum Output Power

35W

Dimensions

107 x 67 x 36.5mm

Weight

250g

You may be interested in