Mascot 12W Power Brick AC/DC Adapter +5V dc Output, 1 → 6A Output

RS Stock No.: 218-4784Brand: MascotManufacturers Part No.: 6823
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Output Voltage

+5 V dc, ±12V dc

Input Voltage

90 → 264V ac

Output Current

1 → 6A

Maximum Temperature

+40°C

Output Connector

Snap-Lock Terminal

Number of Outputs

3

Power Rating

12W

Width

108mm

Depth

55mm

Minimum Temperature

-10°C

Load Regulation

130mV

Line Regulation Range

±2%

Length

98mm

Product details

11 W linear power supply unit

Linear power supply unit with 3 stabilised output voltages.
High power density (excellent power-footprint ratio).
The unit features surge and short-circuit protection.
Input: mains connector lead and plug; output: moulded lead with 4 bare wires at the end (marked on cable).
Optional attachment system for adaptation to sockets in vehicles etc.

You may be interested in
Stock information temporarily unavailable.

€ 159.07

€ 159.07 Each (ex VAT)

€ 189.29

€ 189.29 Each (inc. VAT)

Mascot 12W Power Brick AC/DC Adapter +5V dc Output, 1 → 6A Output

€ 159.07

€ 159.07 Each (ex VAT)

€ 189.29

€ 189.29 Each (inc. VAT)

Mascot 12W Power Brick AC/DC Adapter +5V dc Output, 1 → 6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 159.07
5 - 9€ 156.67
10 - 24€ 154.11
25 - 49€ 151.42
50+€ 148.58
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Output Voltage

+5 V dc, ±12V dc

Input Voltage

90 → 264V ac

Output Current

1 → 6A

Maximum Temperature

+40°C

Output Connector

Snap-Lock Terminal

Number of Outputs

3

Power Rating

12W

Width

108mm

Depth

55mm

Minimum Temperature

-10°C

Load Regulation

130mV

Line Regulation Range

±2%

Length

98mm

Product details

11 W linear power supply unit

Linear power supply unit with 3 stabilised output voltages.
High power density (excellent power-footprint ratio).
The unit features surge and short-circuit protection.
Input: mains connector lead and plug; output: moulded lead with 4 bare wires at the end (marked on cable).
Optional attachment system for adaptation to sockets in vehicles etc.

You may be interested in