E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot Plug In Power Supply 6V ac Output, 2.3A Output

RS Stock No.: 281-3713Brand: MascotManufacturers Part No.: 8710-6VAC
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Output Voltage

6V ac

Input Voltage

230V ac

Output Current

2.3A

Output Connector

Exchangeable

Number of Outputs

1

Width

51mm

Depth

63mm

Type

Linear Power Supply

Length

100mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot Plug In Power Supply 6V ac Output, 2.3A Output

P.O.A.

Mascot Plug In Power Supply 6V ac Output, 2.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Output Voltage

6V ac

Input Voltage

230V ac

Output Current

2.3A

Output Connector

Exchangeable

Number of Outputs

1

Width

51mm

Depth

63mm

Type

Linear Power Supply

Length

100mm

You may be interested in