Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Mascot AC/DC Adapter

RS Stock No.: 329-3047Brand: MascotManufacturers Part No.: 9887000041
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Plug Type

3-Pin IEC

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

2000mm

Efficiency

70%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±0.5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Plug Type

3-Pin IEC

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

2000mm

Efficiency

70%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±0.5%

You may be interested in