Master Lock 2 Hooks Bungee Cord, 0.6m Long, 18 mm Diameter

RS Stock No.: 589-697Brand: Master LockManufacturers Part No.: 3224EURDAT
brand-logo
View all in Bungee Cords

Technical Document

Specifications

Type

Bungee Cord

Length

0.6m

Number of Hooks

2

Diameter

18 mm

Country of Origin

China

€ 5.48

€ 5.48 Each (ex VAT)

€ 6.52

€ 6.52 Each (inc. VAT)

Master Lock 2 Hooks Bungee Cord, 0.6m Long, 18 mm Diameter

€ 5.48

€ 5.48 Each (ex VAT)

€ 6.52

€ 6.52 Each (inc. VAT)

Master Lock 2 Hooks Bungee Cord, 0.6m Long, 18 mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Bungee Cord

Length

0.6m

Number of Hooks

2

Diameter

18 mm

Country of Origin

China