Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Master Lock 2.3L Office Safe

RS Stock No.: 121-8765Brand: Master LockManufacturers Part No.: DH-109E
brand-logo
View all in Safes

Technical Document

Specifications

Type

Office

Capacity

2.3L

Colour

Black

Weight

49kg

Country of Origin

China

Product details

Electronic Deposit Safe

The SentrySafe Depository Safe is a "must have" for security conscious business managers. It is uniquely designed to protect cash, receipts, keys and other valuables against theft and burglaries at the point of purchase. Ideal for convenience stores, restaurants, bars, hotels/motels, small cash businesses, independent store fronts and not-for-profit operations. The SentrySafe Depository Safe with a programmable electronic lock with time delay helps prevent break-in attempts

Time Delay : Used to set times when the safe can be opened
Digital Lock
Bolt down hardware included
Anti-fish Hopper
Delay Mode
Solid steel construction
Anti-drill door

Protects:

Keys
Money
Passports
Cheque books
Small Electronics
Tablets
Storage Devives
USB Flash Drives
A4 Paper Documents
Laptops

You may be interested in
Master Lock 7.5L Home Safe
€ 187.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Master Lock 2.3L Office Safe

P.O.A.

Master Lock 2.3L Office Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Master Lock 7.5L Home Safe
€ 187.31Each (ex VAT)

Technical Document

Specifications

Type

Office

Capacity

2.3L

Colour

Black

Weight

49kg

Country of Origin

China

Product details

Electronic Deposit Safe

The SentrySafe Depository Safe is a "must have" for security conscious business managers. It is uniquely designed to protect cash, receipts, keys and other valuables against theft and burglaries at the point of purchase. Ideal for convenience stores, restaurants, bars, hotels/motels, small cash businesses, independent store fronts and not-for-profit operations. The SentrySafe Depository Safe with a programmable electronic lock with time delay helps prevent break-in attempts

Time Delay : Used to set times when the safe can be opened
Digital Lock
Bolt down hardware included
Anti-fish Hopper
Delay Mode
Solid steel construction
Anti-drill door

Protects:

Keys
Money
Passports
Cheque books
Small Electronics
Tablets
Storage Devives
USB Flash Drives
A4 Paper Documents
Laptops

You may be interested in
Master Lock 7.5L Home Safe
€ 187.31Each (ex VAT)