E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated Digital Temperature Sensor, Open Drain Output, Surface Mount, Serial-2 Wire, ±2°C, 8 Pins

RS Stock No.: 190-4785Brand: Maxim IntegratedManufacturers Part No.: DS75LVS+
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-2 Wire

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.7 V

Package Type

SO

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Resolution

12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 292.00

€ 2.92 Each (In a Tube of 100) (ex VAT)

€ 347.48

€ 3.475 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated Digital Temperature Sensor, Open Drain Output, Surface Mount, Serial-2 Wire, ±2°C, 8 Pins

€ 292.00

€ 2.92 Each (In a Tube of 100) (ex VAT)

€ 347.48

€ 3.475 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated Digital Temperature Sensor, Open Drain Output, Surface Mount, Serial-2 Wire, ±2°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-2 Wire

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.7 V

Package Type

SO

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Resolution

12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more