Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated, Quad 12 bit- ADC 94.4ksps, 8-Pin μMAX

RS Stock No.: 191-3186Brand: Maxim IntegratedManufacturers Part No.: MAX1237EUA+
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

4

Resolution

12 bit

Sampling Rate

94.4ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Integral Nonlinearity Error

±1LSB

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

85 °C

Length

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 865.50

€ 17.31 Each (In a Tube of 50) (ex VAT)

€ 1,029.94

€ 20.599 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated, Quad 12 bit- ADC 94.4ksps, 8-Pin μMAX

€ 865.50

€ 17.31 Each (In a Tube of 50) (ex VAT)

€ 1,029.94

€ 20.599 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated, Quad 12 bit- ADC 94.4ksps, 8-Pin μMAX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

4

Resolution

12 bit

Sampling Rate

94.4ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Integral Nonlinearity Error

±1LSB

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

85 °C

Length

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more