Maxim Integrated MAX1873TEEE+, Battery Charge Controller IC, 6 to 28 V 16-Pin, QSOP

RS Stock No.: 192-3052Brand: Maxim IntegratedManufacturers Part No.: MAX1873TEEE+
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QSOP

IC Type

Battery Charge Controller IC

Pin Count

16

Typical Operating Supply Voltage

6 to 28 V

Dimensions

4.98 x 3.99 x 1.49mm

Length

4.98mm

Width

3.99mm

Height

1.49mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

5.65 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

5.15 V

Country of Origin

United States

Product details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 556.00

€ 5.56 Each (In a Tube of 100) (ex VAT)

€ 661.64

€ 6.616 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX1873TEEE+, Battery Charge Controller IC, 6 to 28 V 16-Pin, QSOP

€ 556.00

€ 5.56 Each (In a Tube of 100) (ex VAT)

€ 661.64

€ 6.616 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX1873TEEE+, Battery Charge Controller IC, 6 to 28 V 16-Pin, QSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QSOP

IC Type

Battery Charge Controller IC

Pin Count

16

Typical Operating Supply Voltage

6 to 28 V

Dimensions

4.98 x 3.99 x 1.49mm

Length

4.98mm

Width

3.99mm

Height

1.49mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

5.65 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

5.15 V

Country of Origin

United States

Product details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more