Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated MAX20353AEWN+T, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 50 mA, 100 mA, 350 mA 56-Pin, WLP

RS Stock No.: 216-7796Brand: Maxim IntegratedManufacturers Part No.: MAX20353AEWN+T
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.7 V

Maximum Output Voltage

2.2 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

50 mA, 100 mA, 350 mA

Converter Type

DC-DC

Number of Outputs

2

Output Type

Adjustable

Package Type

WLP

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31,680.00

€ 15.84 Each (On a Reel of 2000) (ex VAT)

€ 37,699.20

€ 18.85 Each (On a Reel of 2000) (inc. VAT)

Maxim Integrated MAX20353AEWN+T, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 50 mA, 100 mA, 350 mA 56-Pin, WLP

€ 31,680.00

€ 15.84 Each (On a Reel of 2000) (ex VAT)

€ 37,699.20

€ 18.85 Each (On a Reel of 2000) (inc. VAT)

Maxim Integrated MAX20353AEWN+T, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 50 mA, 100 mA, 350 mA 56-Pin, WLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.7 V

Maximum Output Voltage

2.2 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

50 mA, 100 mA, 350 mA

Converter Type

DC-DC

Number of Outputs

2

Output Type

Adjustable

Package Type

WLP

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more