Maxim Integrated MAX213EEAI+ Line Transceiver, 28-Pin SSOP

RS Stock No.: 190-6150Brand: Maxim IntegratedManufacturers Part No.: MAX213EEAI+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Stock information temporarily unavailable.

€ 722.66

€ 15.71 Each (In a Tube of 46) (ex VAT)

€ 859.97

€ 18.695 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX213EEAI+ Line Transceiver, 28-Pin SSOP

€ 722.66

€ 15.71 Each (In a Tube of 46) (ex VAT)

€ 859.97

€ 18.695 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX213EEAI+ Line Transceiver, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm