Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
25kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Maximum Operating Temperature
+70 °C
Width
7.87mm
Minimum Operating Temperature
0 °C
Length
9.91mm
Operating Temperature Range
0 → +70 °C
Country of Origin
Philippines
Product details
Filter ICs, Maxim Integrated Products
€ 24.74
€ 12.37 Each (In a Pack of 2) (ex VAT)
€ 29.44
€ 14.72 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 24.74
€ 12.37 Each (In a Pack of 2) (ex VAT)
€ 29.44
€ 14.72 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 12.37 | € 24.74 |
10+ | € 11.38 | € 22.76 |
Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
25kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Maximum Operating Temperature
+70 °C
Width
7.87mm
Minimum Operating Temperature
0 °C
Length
9.91mm
Operating Temperature Range
0 → +70 °C
Country of Origin
Philippines
Product details