MAX4395ESD+ Maxim Integrated, High Speed, Op Amp, RRO, 85MHz, 4.5 → 11 V, 14-Pin SOIC

RS Stock No.: 192-2938PBrand: Maxim IntegratedManufacturers Part No.: MAX4395ESD+
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

4.5 → 11 V

Typical Gain Bandwidth Product

85MHz

Typical Dual Supply Voltage

±2.25 to ±5.5V

Typical Slew Rate

500V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

80 dB

Rail to Rail

Rail to Rail Output

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Typical Input Voltage Noise Density

13nV/√Hz

Length

8.75mm

Product details

Video Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.70

€ 3.94 Each (Supplied in a Tube) (ex VAT)

€ 23.44

€ 4.689 Each (Supplied in a Tube) (inc. VAT)

MAX4395ESD+ Maxim Integrated, High Speed, Op Amp, RRO, 85MHz, 4.5 → 11 V, 14-Pin SOIC
Select packaging type

€ 19.70

€ 3.94 Each (Supplied in a Tube) (ex VAT)

€ 23.44

€ 4.689 Each (Supplied in a Tube) (inc. VAT)

MAX4395ESD+ Maxim Integrated, High Speed, Op Amp, RRO, 85MHz, 4.5 → 11 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

4.5 → 11 V

Typical Gain Bandwidth Product

85MHz

Typical Dual Supply Voltage

±2.25 to ±5.5V

Typical Slew Rate

500V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

80 dB

Rail to Rail

Rail to Rail Output

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Typical Input Voltage Noise Density

13nV/√Hz

Length

8.75mm

Product details

Video Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more