Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated, DAC Quad 8 bit- ±14mV Parallel, 20-Pin PDIP

RS Stock No.: 191-3979Brand: Maxim IntegratedManufacturers Part No.: MAX506BCPP+
brand-logo

Technical Document

Specifications

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±14mV

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

6µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

4.5 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 18) (ex VAT)

Maxim Integrated, DAC Quad 8 bit- ±14mV Parallel, 20-Pin PDIP

P.O.A.

Each (In a Tube of 18) (ex VAT)

Maxim Integrated, DAC Quad 8 bit- ±14mV Parallel, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R

Resolution

8 bit

Full Scale Error

±14mV

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

6µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

4.5 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more