E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated Low Pass Filter Active Filter, 8th Order

RS Stock No.: 191-5299Brand: Maxim IntegratedManufacturers Part No.: MAX7404CSA+
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

10kHz

Power Supply Type

Single

Typical Single Supply Voltage

3 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Operating Temperature Range

0 → +70 °C

Width

4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Maxim Integrated Low Pass Filter Active Filter, 8th Order

P.O.A.

Each (In a Tube of 100) (ex VAT)

Maxim Integrated Low Pass Filter Active Filter, 8th Order
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Filter Type

Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

10kHz

Power Supply Type

Single

Typical Single Supply Voltage

3 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Operating Temperature Range

0 → +70 °C

Width

4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more