Technical Document
Specifications
Brand
Maxim IntegratedFamily Name
MAX78000
Package Type
CTBGA
Mounting Type
Surface Mount
Pin Count
81
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB, 512 kB
Maximum Frequency
50MHz
€ 9,256.80
€ 26.60 Each (In a Tray of 348) (ex VAT)
€ 11,015.59
€ 31.654 Each (In a Tray of 348) (inc. VAT)
348
€ 9,256.80
€ 26.60 Each (In a Tray of 348) (ex VAT)
€ 11,015.59
€ 31.654 Each (In a Tray of 348) (inc. VAT)
348
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedFamily Name
MAX78000
Package Type
CTBGA
Mounting Type
Surface Mount
Pin Count
81
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB, 512 kB
Maximum Frequency
50MHz