Maxim Integrated MAX840ISA+, 1 Linear Voltage, Voltage Regulator 4mA, -1.9 V 8-Pin, SOIC

RS Stock No.: 191-3999Brand: Maxim IntegratedManufacturers Part No.: MAX840ISA+
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

4mA

Regulator Type

Linear Voltage

Output Voltage

-1.9 V

Number of Outputs

1

Load Regulation

8 mV/mA

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 566.00

€ 5.66 Each (In a Tube of 100) (ex VAT)

€ 673.54

€ 6.735 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX840ISA+, 1 Linear Voltage, Voltage Regulator 4mA, -1.9 V 8-Pin, SOIC

€ 566.00

€ 5.66 Each (In a Tube of 100) (ex VAT)

€ 673.54

€ 6.735 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX840ISA+, 1 Linear Voltage, Voltage Regulator 4mA, -1.9 V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

4mA

Regulator Type

Linear Voltage

Output Voltage

-1.9 V

Number of Outputs

1

Load Regulation

8 mV/mA

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more