E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated,Audio Line Drivers125 (Typ.)mW, 16-Pin TDFN-EP MAX97220AETE+T

RS Stock No.: 190-4715Brand: Maxim IntegratedManufacturers Part No.: MAX97220AETE+T
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Line Drivers

Output Type

Stereo

Maximum Power

125 (Typ.)mW

Application

Headphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

TDFN-EP

Pin Count

16

Input Signal Type

Differential

Output Signal Type

Differential

Typical Gain Bandwidth Product

1kHz

Minimum CMRR

70dB

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.5mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated,Audio Line Drivers125 (Typ.)mW, 16-Pin TDFN-EP MAX97220AETE+T

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Maxim Integrated,Audio Line Drivers125 (Typ.)mW, 16-Pin TDFN-EP MAX97220AETE+T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Line Drivers

Output Type

Stereo

Maximum Power

125 (Typ.)mW

Application

Headphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

TDFN-EP

Pin Count

16

Input Signal Type

Differential

Output Signal Type

Differential

Typical Gain Bandwidth Product

1kHz

Minimum CMRR

70dB

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.5mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more