Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Maxon Brushed DC Motor, 0.75 W, 12 V dc, 0.746 mNm, 11600 rpm, 1mm Shaft Diameter

RS Stock No.: 468-4826Brand: MaxonManufacturers Part No.: 118391Distrelec Article No.: 30408897
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

0.75 W

Output Speed

11600 rpm

Shaft Diameter

1mm

Maximum Output Torque

0.746 mNm

Dimensions

10 (Dia.) x 17 mm

Current Rating

81 mA

Length

17mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

10mm Miniature dc Motor

Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Speed Constant: 2230rpm/V (stock no. 468-4810); 1000rpm/V (stock no. 468-4826)

Stock information temporarily unavailable.

€ 135.89

€ 135.89 Each (ex VAT)

€ 161.71

€ 161.71 Each (inc. VAT)

Maxon Brushed DC Motor, 0.75 W, 12 V dc, 0.746 mNm, 11600 rpm, 1mm Shaft Diameter

€ 135.89

€ 135.89 Each (ex VAT)

€ 161.71

€ 161.71 Each (inc. VAT)

Maxon Brushed DC Motor, 0.75 W, 12 V dc, 0.746 mNm, 11600 rpm, 1mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

0.75 W

Output Speed

11600 rpm

Shaft Diameter

1mm

Maximum Output Torque

0.746 mNm

Dimensions

10 (Dia.) x 17 mm

Current Rating

81 mA

Length

17mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

10mm Miniature dc Motor

Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Speed Constant: 2230rpm/V (stock no. 468-4810); 1000rpm/V (stock no. 468-4826)