E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mayku MCA180100AA Sheets 200 x 200mm Forming Bed

RS Stock No.: 178-5379Brand: MaykuManufacturers Part No.: MCA180100AA
brand-logo
View all in Vacuum Formers

Technical Document

Specifications

Brand

Mayku

Material

PETg

Forming Bed

200 x 200mm

Draw Depth

130mm

Height

16mm

Length

235mm

Width

235mm

Weight

1.1kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mayku MCA180100AA Sheets 200 x 200mm Forming Bed

P.O.A.

Mayku MCA180100AA Sheets 200 x 200mm Forming Bed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mayku

Material

PETg

Forming Bed

200 x 200mm

Draw Depth

130mm

Height

16mm

Length

235mm

Width

235mm

Weight

1.1kg

You may be interested in