E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Line conditioner 230 Vac,500VA

RS Stock No.: 251-9382Brand: MCBManufacturers Part No.: 743001
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Brand

MCB

Input Voltage

230V ac

Output Power

500VA

Maximum Operating Frequency

50Hz

Maximum Temperature

+40°C

Minimum Temperature

-10°C

Product details

Line Voltage Conditioners - for 'μP' Based Systems

Range of conditioners
Regulate and suppress microcuts or parasitic pulses
Applications include microprocessing environment, computers and microprocessors instrumentation.

Stock information temporarily unavailable.

P.O.A.

Line conditioner 230 Vac,500VA

P.O.A.

Line conditioner 230 Vac,500VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MCB

Input Voltage

230V ac

Output Power

500VA

Maximum Operating Frequency

50Hz

Maximum Temperature

+40°C

Minimum Temperature

-10°C

Product details

Line Voltage Conditioners - for 'μP' Based Systems

Range of conditioners
Regulate and suppress microcuts or parasitic pulses
Applications include microprocessing environment, computers and microprocessors instrumentation.