Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

McLennan Servo Supplies Geared DC Geared Motor, 12 V dc, 3.8 Ncm, 40 rpm, 4mm Shaft Diameter

RS Stock No.: 245-6095Brand: McLennan Servo SuppliesManufacturers Part No.: 1271-12-43
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Geared

Output Speed

40 rpm

Shaft Diameter

4mm

Maximum Output Torque

3.8 Ncm

Gearhead Type

Spur

Current Rating

50 mA

Length

41mm

Width

27mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

27mm 12Vdc Geared Motor: 1271

Used for a wide range of applications requiring low speed and a small size
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference

Stock information temporarily unavailable.

€ 50.09

€ 50.09 Each (ex VAT)

€ 59.61

€ 59.61 Each (inc. VAT)

McLennan Servo Supplies Geared DC Geared Motor, 12 V dc, 3.8 Ncm, 40 rpm, 4mm Shaft Diameter

€ 50.09

€ 50.09 Each (ex VAT)

€ 59.61

€ 59.61 Each (inc. VAT)

McLennan Servo Supplies Geared DC Geared Motor, 12 V dc, 3.8 Ncm, 40 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Geared

Output Speed

40 rpm

Shaft Diameter

4mm

Maximum Output Torque

3.8 Ncm

Gearhead Type

Spur

Current Rating

50 mA

Length

41mm

Width

27mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

27mm 12Vdc Geared Motor: 1271

Used for a wide range of applications requiring low speed and a small size
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference