Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 0.29Nm, 2.3 A, 4 Wires

RS Stock No.: 432-8273Brand: McLennan Servo SuppliesManufacturers Part No.: 17HS-240E
brand-logo
View all in DC Motors

Technical Document

Specifications

Shaft Diameter

5mm

Current Rating

2.3 A

Step Angle

1.8°

Country of Origin

Italy

Product details

Size 17 Hybrid Motor

High torque similar to conventional size 23 hybrid motors
High resolution: 200 steps /rev (400 steps/rev:1/2 step)
2 Phase Bi-polar design suitable for drive stock no. 255-9065
Low inductance windings for high positioning rates
Front and rear shaft

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 0.29Nm, 2.3 A, 4 Wires

P.O.A.

McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 0.29Nm, 2.3 A, 4 Wires
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

5mm

Current Rating

2.3 A

Step Angle

1.8°

Country of Origin

Italy

Product details

Size 17 Hybrid Motor

High torque similar to conventional size 23 hybrid motors
High resolution: 200 steps /rev (400 steps/rev:1/2 step)
2 Phase Bi-polar design suitable for drive stock no. 255-9065
Low inductance windings for high positioning rates
Front and rear shaft

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: