E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

McLennan Servo Supplies 24 V 60 W Servo Motor, 3200 rpm, 1.05 Nm Max Output Torque, 6mm Shaft Diameter

RS Stock No.: 351-4726Brand: McLennan Servo Supplies
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

1.05 Nm

Supply Voltage

24 V

Output Speed

3200 rpm

Power Rating

60 W

Stall Torque

20Ncm

Shaft Diameter

6mm

Length

142mm

Width

52.5mm

Country of Origin

Italy

Product details

M500 Series d.c. Servo Motor

Robust low inertia construction which utilises a skewed rotor for smooth running and to ensure reliable operation in industrial applications

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

€ 717.28

€ 717.28 Each (ex VAT)

€ 853.56

€ 853.56 Each (inc. VAT)

McLennan Servo Supplies 24 V 60 W Servo Motor, 3200 rpm, 1.05 Nm Max Output Torque, 6mm Shaft Diameter

€ 717.28

€ 717.28 Each (ex VAT)

€ 853.56

€ 853.56 Each (inc. VAT)

McLennan Servo Supplies 24 V 60 W Servo Motor, 3200 rpm, 1.05 Nm Max Output Torque, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Torque

1.05 Nm

Supply Voltage

24 V

Output Speed

3200 rpm

Power Rating

60 W

Stall Torque

20Ncm

Shaft Diameter

6mm

Length

142mm

Width

52.5mm

Country of Origin

Italy

Product details

M500 Series d.c. Servo Motor

Robust low inertia construction which utilises a skewed rotor for smooth running and to ensure reliable operation in industrial applications

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.